Part Details for BCX71JE6327HTSA1 by Infineon Technologies AG
Overview of BCX71JE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX71JE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX71JE6327HTSA1CT-ND
|
DigiKey | TRANS PNP 45V 0.1A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44795 In Stock |
|
$0.0286 / $0.2500 | Buy Now |
DISTI #
BCX71JE6327HTSA1
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A AEC Q101 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX71JE6327HTSA1) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | BCX71 Series PNP 45 V 100 mA Surface Mount Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0345 / $0.0389 | Buy Now |
|
Future Electronics | BCX71 Series PNP 45 V 100 mA Surface Mount Silicon AF Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0345 / $0.0389 | Buy Now |
DISTI #
85971899
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Date Code: 1501 | Americas - 33000 |
|
$0.0338 | Buy Now |
DISTI #
85967852
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Date Code: 1101 | Americas - 24000 |
|
$0.0338 | Buy Now |
DISTI #
82740301
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 2201 | Americas - 21000 |
|
$0.0351 / $0.0911 | Buy Now |
DISTI #
85967927
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Date Code: 1901 | Americas - 20434 |
|
$0.0338 | Buy Now |
DISTI #
85967093
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11112 Package Multiple: 1 Date Code: 1401 | Americas - 18000 |
|
$0.0338 | Buy Now |
DISTI #
85970567
|
Verical | Trans GP BJT PNP 45V 0.1A 330mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 11112 Package Multiple: 1 | Americas - 17500 |
|
$0.0338 | Buy Now |
Part Details for BCX71JE6327HTSA1
BCX71JE6327HTSA1 CAD Models
BCX71JE6327HTSA1 Part Data Attributes
|
BCX71JE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX71JE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for BCX71JE6327HTSA1
This table gives cross-reference parts and alternative options found for BCX71JE6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71JE6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX71J | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | BCX71JE6327HTSA1 vs BCX71J |
BCX71JTRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX71JE6327HTSA1 vs BCX71JTRL13 |
BCX71J | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BCX71JE6327HTSA1 vs BCX71J |
BCX71J-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX71JE6327HTSA1 vs BCX71J-TAPE-7 |
BCX71JT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | BCX71JE6327HTSA1 vs BCX71JT/R |
BCX71J-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCX71JE6327HTSA1 vs BCX71J-T |
BCX71JLT1G | onsemi | Check for Price | General Purpose Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BCX71JE6327HTSA1 vs BCX71JLT1G |
BCX71J,235 | NXP Semiconductors | Check for Price | BCX71 series - PNP general purpose transistors TO-236 3-Pin | BCX71JE6327HTSA1 vs BCX71J,235 |