There are no models available for this part yet.
Overview of BCX71HT116 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCX71HT116 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BCX71HT116-ND
|
DigiKey | TRANS PNP 45V 0.2A SST3 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
755-BCX71HT116
|
Mouser Electronics | Bipolar Transistors - BJT TRANSISTOR RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0525 | Buy Now | ||
ComSIT USA | PNP SMALL SIGNAL TRANSISTOR Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon RoHS: Compliant |
|
|
RFQ |
CAD Models for BCX71HT116 by ROHM Semiconductor
Part Data Attributes for BCX71HT116 by ROHM Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.2 A
|
Collector-Base Capacitance-Max
|
6 pF
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
140
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e1
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.35 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
180 MHz
|
VCEsat-Max
|
0.3 V
|
Alternate Parts for BCX71HT116
This table gives cross-reference parts and alternative options found for BCX71HT116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71HT116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX71HT216 | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, MINIMOLD, SST, 3 PIN | ROHM Semiconductor | BCX71HT116 vs BCX71HT216 |
2SA1391S | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, NP, 3 PIN | SANYO Electric Co Ltd | BCX71HT116 vs 2SA1391S |
2SA1318S | Small Signal Bipolar Transistor, 0.2A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, TO-92, SC-43, 3 PIN | SANYO Electric Co Ltd | BCX71HT116 vs 2SA1318S |
Related Parts for BCX71HT116
-
BCX71HSmall Signal Bipolar Transistors
-
BAS40-04Rectifier Diodes
-
BSP296NH6327Power Field-Effect Transistors
-
BD243B-SPower Bipolar Transistors
-
BD9045FV-E2Switching Regulator or Controllers
-
BD30HA5MEFJ-ME2Linear Regulator ICs
-
BD2065AFJ-E2Peripheral Drivers
-
BD5225G-TRPower Management Circuits
-
BCM54610C1KFBGLine Driver or Receivers