There are no models available for this part yet.
Overview of BCX71H,235 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BCX71H,235 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BCX71H,235-ND
|
DigiKey | NOW NEXPERIA BCX71H - SMALL SIGN Min Qty: 13172 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0200 | Buy Now | |
Rochester Electronics | BCX71H - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 20000 |
|
$0.0195 / $0.0230 | Buy Now |
CAD Models for BCX71H,235 by NXP Semiconductors
Part Data Attributes for BCX71H,235 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TO-236
|
Package Description
|
PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Manufacturer Package Code
|
SOT23
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
LOW NOISE
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
45 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
180
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
PNP
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
Turn-off Time-Max (toff)
|
800 ns
|
Turn-on Time-Max (ton)
|
150 ns
|
VCEsat-Max
|
0.55 V
|
Alternate Parts for BCX71H,235
This table gives cross-reference parts and alternative options found for BCX71H,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX71H,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX71H | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Continental Device India Ltd | BCX71H,235 vs BCX71H |
BCX71HTRL | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCX71H,235 vs BCX71HTRL |
BCX71H,215 | BCX71 series - PNP general purpose transistors TO-236 3-Pin | NXP Semiconductors | BCX71H,235 vs BCX71H,215 |
BCX71H | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCX71H,235 vs BCX71H |
BCX71HTR | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | BCX71H,235 vs BCX71HTR |
BCX71H,235 | BCX71 series - PNP general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX71H,235 vs BCX71H,235 |
BCX71HTC | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCX71H,235 vs BCX71HTC |
BCX71HTA | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Diodes Incorporated | BCX71H,235 vs BCX71HTA |
BCX71H-TAPE-7 | TRANSISTOR 200 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX71H,235 vs BCX71H-TAPE-7 |
BCX71H | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | YAGEO Corporation | BCX71H,235 vs BCX71H |