Part Details for BCX70G by Fairchild Semiconductor Corporation
Overview of BCX70G by Fairchild Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 310 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 200 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 1599 |
|
$0.0654 / $0.2180 | Buy Now |
|
Quest Components | 200 MA, 45 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 547 |
|
$0.0630 / $0.2100 | Buy Now |
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.2A, NPN ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3986 |
|
$0.0276 / $0.0325 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 880 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BCX70G
BCX70G CAD Models
BCX70G Part Data Attributes
|
BCX70G
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BCX70G
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, SOT23, JEDEC TO-236, LOW PROFILE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns |
Alternate Parts for BCX70G
This table gives cross-reference parts and alternative options found for BCX70G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX70G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX70GTC | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCX70G vs BCX70GTC |
BCX70GTRLEADFREE | Small Signal Bipolar Transistor, 45V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCX70G vs BCX70GTRLEADFREE |
BCX70G | 100mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BCX70G vs BCX70G |
BCX70GT/R | Small Signal Bipolar Transistor | Nexperia | BCX70G vs BCX70GT/R |
BCX70G | NPN Epitaxial Silicon Transistor, SOT-23-3, 3000-REEL | onsemi | BCX70G vs BCX70G |
BCX70G | BCX70G, PDSO-3 | Microsemi Corporation | BCX70G vs BCX70G |
BCX70GTA | Small Signal Bipolar Transistor, 0.2A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCX70G vs BCX70GTA |
BCX70GLT1 | 200mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | BCX70G vs BCX70GLT1 |
BCX70G-TAPE-7 | TRANSISTOR 200 mA, 45 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX70G vs BCX70G-TAPE-7 |
BCX70G,215 | BCX70 series - NPN general purpose transistors@en-us TO-236 3-Pin | Nexperia | BCX70G vs BCX70G,215 |