Part Details for BCX5616TC by Diodes Incorporated
Overview of BCX5616TC by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX5616TC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8979
|
Newark | Trans, Npn, 80V, 1A, 150Deg C, 2W Rohs Compliant: Yes |Diodes Inc. BCX5616TC Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7905 |
|
$0.0870 / $0.3970 | Buy Now |
DISTI #
BCX5616TC
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX5616TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0500 | Buy Now |
|
Future Electronics | BCX5616 4k reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0422 / $0.0470 | Buy Now |
|
Future Electronics | BCX5616 4k reel RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0422 / $0.0470 | Buy Now |
DISTI #
BCX5616TC
|
Avnet Americas | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX5616TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0423 / $0.0500 | Buy Now |
DISTI #
TDSTD8208
|
Rutronik | NPN TRANSISTOR 80V 1A SOT89 RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 4000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0637 / $0.0755 | Buy Now |
DISTI #
BCX5616TC
|
Avnet Silica | Trans GP BJT NPN 80V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX5616TC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 64000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SOT-89 Bipolar Transistors - BJT ROHS | 2790 |
|
$0.0598 / $0.1041 | Buy Now |
|
LCSC | SOT-89 Bipolar Transistors - BJT ROHS | 2790 |
|
$0.0610 / $0.1062 | Buy Now |
|
New Advantage Corporation | SOT89-3/NPN SILICON PLANAR MEDIUM POWER TRANSISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 40000 |
|
$0.0556 / $0.0597 | Buy Now |
Part Details for BCX5616TC
BCX5616TC CAD Models
BCX5616TC Part Data Attributes:
|
BCX5616TC
Diodes Incorporated
Buy Now
|
Compare Parts:
BCX5616TC
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |