Part Details for BCX56-6 by Siemens
Overview of BCX56-6 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCX56-6
BCX56-6 CAD Models
BCX56-6 Part Data Attributes
|
BCX56-6
Siemens
Buy Now
Datasheet
|
Compare Parts:
BCX56-6
Siemens
Small Signal Bipolar Transistor, 1.5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCX56-6
This table gives cross-reference parts and alternative options found for BCX56-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX56-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX56-T2 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, PLASTIC, SC-62, 3 PIN | NEC Electronics America Inc | BCX56-6 vs BCX56-T2 |
BCX5316TC | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCX56-6 vs BCX5316TC |
BCX56T100 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BCX56-6 vs BCX56T100 |
BCX55-10E6327 | 1000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCX56-6 vs BCX55-10E6327 |
BCX56-10R1 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 1213, 3 PIN | onsemi | BCX56-6 vs BCX56-10R1 |
2SD1511 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, MINIP3-F1, 3 PIN | Panasonic Electronic Components | BCX56-6 vs 2SD1511 |
BCX56T200 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | BCX56-6 vs BCX56T200 |
BCX53-16TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCX56-6 vs BCX53-16TA |
BCX54E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCX56-6 vs BCX54E6327 |
BC817UPN | Small Signal Bipolar Transistor, 0.5A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, SC-74, 6 PIN | Infineon Technologies AG | BCX56-6 vs BC817UPN |