Part Details for BCX56-16 by Secos Corporation
Overview of BCX56-16 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BCX56-16
BCX56-16 CAD Models
BCX56-16 Part Data Attributes:
|
BCX56-16
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
BCX56-16
Secos Corporation
Power Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1.2 W | |
Power Dissipation-Max (Abs) | 1.2 W | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCX56-16
This table gives cross-reference parts and alternative options found for BCX56-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX56-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX56-16 | 1A, 80V, NPN, Si, POWER TRANSISTOR, PLASTIC PACKAGE-3 | STMicroelectronics | BCX56-16 vs BCX56-16 |
BCX56T/R | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, TO-243AA, PLASTIC, MPT3, SMD, SC-62, UPAK-3, BIP General Purpose Power | NXP Semiconductors | BCX56-16 vs BCX56T/R |
BCX56-16TR | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, PLASTIC PACKAGE-3 | Central Semiconductor Corp | BCX56-16 vs BCX56-16TR |
BCX56,115 | 80 V, 1 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | BCX56-16 vs BCX56,115 |
BCX56-16/T3 | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCX56-16 vs BCX56-16/T3 |
BCX56-16,115 | BCX56-Q series - 80 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin | Nexperia | BCX56-16 vs BCX56-16,115 |
BCX56-16,115 | 80 V, 1 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | BCX56-16 vs BCX56-16,115 |
BCX56-16,135 | 80 V, 1 A NPN medium power transistor SOT-89 3-Pin | NXP Semiconductors | BCX56-16 vs BCX56-16,135 |
BCX56/T3 | TRANSISTOR 1 A, 80 V, NPN, Si, POWER TRANSISTOR, BIP General Purpose Power | NXP Semiconductors | BCX56-16 vs BCX56/T3 |
BCX56,115 | BCX56-Q series - 80 V, 1 A NPN medium power transistors@en-us SOT-89 3-Pin | Nexperia | BCX56-16 vs BCX56,115 |