Part Details for BCX56-16 by SPC Multicomp
Overview of BCX56-16 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX56-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1004
|
Newark | Trans, Npn, 80V, 1A, 150Deg C, 500Mw, Transistor Polarity:Npn, Collector Emitter Voltage Max:80V, Continuous Collector Current:1A, Power Dissipation:500Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Multicomp Pro BCX56-16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 291 |
|
$0.0910 / $0.3780 | Buy Now |