Part Details for BCX56-16 by Luguang Electronic Technology Co Ltd
Overview of BCX56-16 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX56-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX56-16-LGE
|
TME | Transistor: NPN, bipolar, 80V, 1A, 1W, SOT89 Min Qty: 5 | 0 |
|
$0.0464 / $0.1600 | RFQ |