Part Details for BCX56-16 by Diotec Semiconductor AG
Overview of BCX56-16 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCX56-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BCX56-16CT-ND
|
DigiKey | BJT SOT89 80V NPN 0.5W 150C Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3353 In Stock |
|
$0.0281 / $0.2800 | Buy Now |
DISTI #
637-BCX56-16
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-89, 80V, 1000mA, NPN RoHS: Compliant | 22106 |
|
$0.0300 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-89 - 80V - 1000mA - NPN RoHS: Compliant | 14000 Factory Stock |
|
$0.0238 / $0.0385 | Buy Now |
DISTI #
BCX56-16-DIO
|
TME | Transistor: NPN, bipolar, 80V, 1A, 500mW, SOT89 Min Qty: 10 | 54059 |
|
$0.0326 / $0.0865 | Buy Now |
DISTI #
TDSTD9280
|
Rutronik | NPN TRANSISTOR 80V 1A SOT-89 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 6000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0312 / $0.0404 | Buy Now |
|
Chip Stock | 1458 |
|
RFQ | ||
|
Master Electronics | Bipolar Transistor - SOT-89 - 80V - 1000mA - NPN RoHS: Compliant | 14000 Factory Stock |
|
$0.0238 / $0.0385 | Buy Now |
Part Details for BCX56-16
BCX56-16 CAD Models
BCX56-16 Part Data Attributes:
|
BCX56-16
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BCX56-16
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-89, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-05-22 | |
Samacsys Manufacturer | Diotec | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz | |
VCEsat-Max | 0.5 V |