Part Details for BCX56-16-AQ by Diotec Semiconductor AG
Results Overview of BCX56-16-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX56-16-AQ Information
BCX56-16-AQ by Diotec Semiconductor AG is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX56-16-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BCX56-16-AQCT-ND
|
DigiKey | TRANS NPN 80V 1A SOT-89 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.0447 / $0.3300 | Buy Now |
DISTI #
637-BCX56-16-AQ
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-89, 80V, 1000mA, NPN, AEC-Q101 RoHS: Compliant | 91 |
|
$0.0470 / $0.3600 | Buy Now |
|
Onlinecomponents.com | BJT - SOT-89 - 80V - 1000mA - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0396 / $0.0596 | Buy Now |
DISTI #
BCX56-16-AQ-DIO
|
TME | Transistor: NPN, bipolar, 80V, 1A, 1W, SOT89, automotive industry Min Qty: 10 | 0 |
|
$0.0467 / $0.0767 | RFQ |