Part Details for BCX56-10E6327 by Siemens
Overview of BCX56-10E6327 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCX56-10E6327
BCX56-10E6327 CAD Models
BCX56-10E6327 Part Data Attributes
|
BCX56-10E6327
Siemens
Buy Now
Datasheet
|
Compare Parts:
BCX56-10E6327
Siemens
Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PSSO-F3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for BCX56-10E6327
This table gives cross-reference parts and alternative options found for BCX56-10E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX56-10E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX56 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, POWER, MINIMOLD PACKAGE-3 | NEC Electronics America Inc | BCX56-10E6327 vs BCX56 |
BCX56 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-243AA | Nexperia | BCX56-10E6327 vs BCX56 |
BCX56E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Infineon Technologies AG | BCX56-10E6327 vs BCX56E6433 |
BCX56TRL | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX56-10E6327 vs BCX56TRL |
BCX56-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Siemens | BCX56-10E6327 vs BCX56-16E6433 |
BCX56-16TA | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | BCX56-10E6327 vs BCX56-16TA |
BCX56-10 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Siemens | BCX56-10E6327 vs BCX56-10 |
BCX56 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, SOT-89, 3 PIN | Infineon Technologies AG | BCX56-10E6327 vs BCX56 |
BCX56TRL13 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | BCX56-10E6327 vs BCX56TRL13 |
BCX5616TC | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Zetex / Diodes Inc | BCX56-10E6327 vs BCX5616TC |