Part Details for BCX55-10E6327 by Infineon Technologies AG
Overview of BCX55-10E6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX55-10E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCX55-10E6327-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 5189 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
10000 In Stock |
|
$0.0600 | Buy Now |
DISTI #
86096213
|
Verical | Trans GP BJT NPN 60V 1A 2000mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-89 T/R RoHS: Compliant Min Qty: 6343 Package Multiple: 1 Date Code: 0401 | Americas - 10000 |
|
$0.0591 | Buy Now |
|
Quest Components | 2400 |
|
$0.0392 / $0.1960 | Buy Now | |
|
Rochester Electronics | BCX55 - General Purpose Transistor ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.0473 / $0.0556 | Buy Now |
Part Details for BCX55-10E6327
BCX55-10E6327 CAD Models
BCX55-10E6327 Part Data Attributes
|
BCX55-10E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX55-10E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCX55-10E6327
This table gives cross-reference parts and alternative options found for BCX55-10E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX55-10E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX55-10T | Nexperia | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCX55-10E6327 vs BCX55-10T |
BCX55-10 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon | BCX55-10E6327 vs BCX55-10 |
BCX55-10TA | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, | BCX55-10E6327 vs BCX55-10TA |
BCX55-10-TP | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC, PACKAGE-3 | BCX55-10E6327 vs BCX55-10-TP |
BCX55-10 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | BCX55-10E6327 vs BCX55-10 |
BCX55-10-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 1000 mA, 60 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCX55-10E6327 vs BCX55-10-TAPE-7 |
BCX55-10 | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | BCX55-10E6327 vs BCX55-10 |
933663080115 | Nexperia | Check for Price | Power Bipolar Transistor, 1-Element, Silicon, TO-243AA, Plastic/Epoxy, 3 Pin | BCX55-10E6327 vs 933663080115 |