Part Details for BCX55-10(RANGE63-160) by Changjiang Electronics Tech (CJ)
Overview of BCX55-10(RANGE63-160) by Changjiang Electronics Tech (CJ)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX55-10(RANGE63-160)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 60V 500mW 1600.5A2V 500mA NPN SOT-89-3 Bipolar (BJT) ROHS | 40 |
|
$0.0299 / $0.0504 | Buy Now |