Part Details for BCX53-10 by NXP Semiconductors
Overview of BCX53-10 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX53-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 4800 |
|
$0.1360 / $0.6800 | Buy Now |
|
Chip1Cloud | PNP medium power transistors | 1160 |
|
RFQ | |
|
Win Source Electronics | PNP medium power transistors | 130769 |
|
$0.0680 / $0.1020 | Buy Now |
Part Details for BCX53-10
BCX53-10 CAD Models
BCX53-10 Part Data Attributes:
|
BCX53-10
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX53-10
NXP Semiconductors
TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
Alternate Parts for BCX53-10
This table gives cross-reference parts and alternative options found for BCX53-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX53-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX53-10TA | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | BCX53-10 vs BCX53-10TA |
BCX53-10E6327 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Infineon Technologies AG | BCX53-10 vs BCX53-10E6327 |
BCX53-10,115 | 80 V, 1 A PNP medium power transistor SOT-89 3-Pin | NXP Semiconductors | BCX53-10 vs BCX53-10,115 |
BCX53-10TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCX53-10 vs BCX53-10TA |
BCX53-10-TAPE-13 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX53-10 vs BCX53-10-TAPE-13 |
BCX53-10 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BCX53-10 vs BCX53-10 |
BCX5310TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX53-10 vs BCX5310TA |
BCX53-10 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, PLASTIC PACKAGE-3 | WEITRON INTERNATIONAL CO., LTD. | BCX53-10 vs BCX53-10 |
BCX5310E6327HTSA1 | Small Signal Bipolar Transistor | Infineon Technologies AG | BCX53-10 vs BCX5310E6327HTSA1 |
BCX53-10-TAPE-7 | TRANSISTOR 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX53-10 vs BCX53-10-TAPE-7 |