Part Details for BCX53-10,135 by NXP Semiconductors
Overview of BCX53-10,135 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX53-10,135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCX53-10 - 80 V, 1 A PNP medium power transistor RoHS: Compliant Status: Active Min Qty: 1 | 3300 |
|
$0.0432 / $0.0508 | Buy Now |
Part Details for BCX53-10,135
BCX53-10,135 CAD Models
BCX53-10,135 Part Data Attributes
|
BCX53-10,135
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCX53-10,135
NXP Semiconductors
80 V, 1 A PNP medium power transistor SOT-89 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-89 | |
Package Description | PLASTIC, SC-62, TO-243, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT89 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JEDEC-95 Code | TO-243AA | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 145 MHz |
Alternate Parts for BCX53-10,135
This table gives cross-reference parts and alternative options found for BCX53-10,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX53-10,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX53-10 | TRANSISTOR 1 A, 80 V, PNP, Si, POWER TRANSISTOR, TO-243, PLASTIC, SC-62, 3 PIN, BIP General Purpose Power | NXP Semiconductors | BCX53-10,135 vs BCX53-10 |
BCX5310TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BCX53-10,135 vs BCX5310TA |
BCX5310E6327HTSA1 | Small Signal Bipolar Transistor | Infineon Technologies AG | BCX53-10,135 vs BCX5310E6327HTSA1 |
BCX53-10,135 | 80 V, 1 A PNP medium power transistor@en-us SOT-89 3-Pin | Nexperia | BCX53-10,135 vs BCX53-10,135 |
BCX53-10,115 | 80 V, 1 A PNP medium power transistor SOT-89 3-Pin | NXP Semiconductors | BCX53-10,135 vs BCX53-10,115 |
BCX53-10TA | 1000mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | BCX53-10,135 vs BCX53-10TA |
BCX53-10TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCX53-10,135 vs BCX53-10TA |
BCX53-10,146 | 1000 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-243AA | NXP Semiconductors | BCX53-10,135 vs BCX53-10,146 |
BCX53-10 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Zetex / Diodes Inc | BCX53-10,135 vs BCX53-10 |
BCX53-10 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BCX53-10,135 vs BCX53-10 |