Part Details for BCX52-16E6327 by Infineon Technologies AG
Overview of BCX52-16E6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BCX52-16E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCX52-16E6327-ND
|
DigiKey | SMALL SIGNAL BIPOLAR TRANSISTOR Min Qty: 3463 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4500 In Stock |
|
$0.0900 | Buy Now |
DISTI #
BCX52-16E6327
|
Avnet Americas | Trans GP BJT PNP 60V 1A 4-Pin(3+Tab) SOT-89 T/R - Bulk (Alt: BCX52-16E6327) RoHS: Compliant Min Qty: 4167 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4500 Partner Stock |
|
$0.0783 / $0.0875 | Buy Now |
|
Rochester Electronics | BCX52 - General Purpose Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8000 |
|
$0.0744 / $0.0875 | Buy Now |
Part Details for BCX52-16E6327
BCX52-16E6327 CAD Models
BCX52-16E6327 Part Data Attributes
|
BCX52-16E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX52-16E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for BCX52-16E6327
This table gives cross-reference parts and alternative options found for BCX52-16E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX52-16E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCX52-16-TAPE-7 | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX52-16E6327 vs BCX52-16-TAPE-7 |
BCX52-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, | Infineon Technologies AG | BCX52-16E6327 vs BCX52-16E6433 |
BCX52-16TA | 1000mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR | Diodes Incorporated | BCX52-16E6327 vs BCX52-16TA |
BCX52-16-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | BCX52-16E6327 vs BCX52-16-TP-HF |
BCX52-16-TAPE-13 | TRANSISTOR 1000 mA, 60 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCX52-16E6327 vs BCX52-16-TAPE-13 |
BCX52-16TA | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon | Zetex / Diodes Inc | BCX52-16E6327 vs BCX52-16TA |
BCX5216QTA | Small Signal Bipolar Transistor | Diodes Incorporated | BCX52-16E6327 vs BCX5216QTA |
BCX52-16-TP | Small Signal Bipolar Transistor, 1A I(C), PNP, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BCX52-16E6327 vs BCX52-16-TP |
BCX52-16 | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-89, 3 PIN | Diodes Incorporated | BCX52-16E6327 vs BCX52-16 |