Part Details for BCX51-10115 by Nexperia
Results Overview of BCX51-10115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX51-10115 Information
BCX51-10115 by Nexperia is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX51-10115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCX51-10,115
|
Avnet Americas | Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R - Tape and Reel (Alt: BCX51-10,115) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel |
5000 |
|
$0.0370 | Buy Now |
DISTI #
BCX51-10,115
|
Avnet Asia | Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-89 T/R (Alt: BCX51-10,115) RoHS: Compliant Min Qty: 14000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0691 / $0.0772 | Buy Now |
|
LCSC | 45V 1.35W 63150mA2V 1A PNP SOT-89-3 Bipolar (BJT) ROHS | 4180 |
|
$0.0687 / $0.0964 | Buy Now |