Part Details for BCX41TA by Zetex / Diodes Inc
Results Overview of BCX41TA by Zetex / Diodes Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX41TA Information
BCX41TA by Zetex / Diodes Inc is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX41TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87818477
|
Verical | Trans GP BJT NPN 125V 0.8A 330mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2312 | Americas - 237000 |
|
$0.0460 | Buy Now |
Part Details for BCX41TA
BCX41TA CAD Models
BCX41TA Part Data Attributes
|
BCX41TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BCX41TA
Zetex / Diodes Inc
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZETEX PLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.9 V |
Alternate Parts for BCX41TA
This table gives cross-reference parts and alternative options found for BCX41TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX41TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX41TC | Diodes Incorporated | Check for Price | 800mA, 125V, NPN, Si, SMALL SIGNAL TRANSISTOR | BCX41TA vs BCX41TC |
BCX41TC | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon | BCX41TA vs BCX41TC |
BCX41 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | BCX41TA vs BCX41 |
BCX41 | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, | BCX41TA vs BCX41 |
BCX41 | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon, TO-236, ROHS COMPLIANT, SOT-23, 3 PIN | BCX41TA vs BCX41 |