Part Details for BCX41E6433HTMA1 by Infineon Technologies AG
Overview of BCX41E6433HTMA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCX41E6433HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BCX41E6433HTMA1TR-ND
|
DigiKey | TRANS NPN 125V 0.8A SOT23 Min Qty: 10000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0770 / $0.0893 | Buy Now |
DISTI #
BCX41E6433HTMA1
|
Avnet Americas | Trans GP BJT NPN 125V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX41E6433HTMA1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0862 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0803 / $0.0847 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0803 / $0.0847 | Buy Now |
DISTI #
SP000010896
|
EBV Elektronik | Trans GP BJT NPN 125V 0.8A 3-Pin SOT-23 T/R (Alt: SP000010896) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCX41E6433HTMA1
BCX41E6433HTMA1 CAD Models
BCX41E6433HTMA1 Part Data Attributes:
|
BCX41E6433HTMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX41E6433HTMA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |