-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y0450
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 125 V, 100 Mhz, 330 Mw, 800 Ma, 25 Rohs Compliant: Yes |Infineon BCX41E6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26924 |
|
$0.1150 / $0.3740 | Buy Now |
DISTI #
86AK4317
|
Newark | Transistor, Npn, 125V, 0.8A, Sot-23 Rohs Compliant: Yes |Infineon BCX41E6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0840 / $0.0980 | Buy Now |
DISTI #
BCX41E6327HTSA1CT-ND
|
DigiKey | TRANS NPN 125V 0.8A SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
35420 In Stock |
|
$0.0770 / $0.3600 | Buy Now |
DISTI #
BCX41E6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 125V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCX41E6327HTSA1) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0755 / $0.0862 | Buy Now |
DISTI #
726-BCX41E6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicn AF/SWITCH TRANSISTOR RoHS: Compliant | 17080 |
|
$0.0760 / $0.3600 | Buy Now |
|
Future Electronics | BCX41 Series NPN 125 V 800 mA SMT Silicon AF and Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0848 | Buy Now |
|
Future Electronics | BCX41 Series NPN 125 V 800 mA SMT Silicon AF and Switching Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0765 / $0.0848 | Buy Now |
DISTI #
SP000010894
|
EBV Elektronik | Trans GP BJT NPN 125V 0.8A 3-Pin SOT-23 T/R (Alt: SP000010894) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
LCSC | 125V 330mW 40200mA1V 800mA NPN SOT-23 Bipolar Transistors - BJT ROHS | 65 |
|
$0.1558 / $0.1645 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 12000 |
|
$0.1917 / $0.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCX41E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX41E6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |