Part Details for BCX41E6327 by Infineon Technologies AG
Results Overview of BCX41E6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX41E6327 Information
BCX41E6327 by Infineon Technologies AG is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX41E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 2915 |
|
$0.0900 / $0.4500 | Buy Now |
DISTI #
BCX41
|
TME | Transistor: NPN, bipolar, 125V, 0.8A, 0.33W, SOT23 Min Qty: 10 | 2569 |
|
$0.0710 / $0.1170 | Buy Now |
|
Ameya Holding Limited | Transistor: NPN, bipolar, 125V, 0.8A, 0.33W, SOT23 | 3108 |
|
RFQ | |
|
ComSIT USA | NPN SILICON AF AND SWITCHING TRANSISTOR Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for BCX41E6327
BCX41E6327 CAD Models
BCX41E6327 Part Data Attributes
|
BCX41E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCX41E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 125 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BCX41E6327
This table gives cross-reference parts and alternative options found for BCX41E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCX41E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCX41E6327 | Siemens | Check for Price | Small Signal Bipolar Transistor, 0.8A I(C), 125V V(BR)CEO, 1-Element, NPN, Silicon | BCX41E6327 vs BCX41E6327 |