-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW69; BCW70 - PNP general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6808
|
Newark | Trans, Pnp, -45V, -0.1A, 0.25W, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCW70,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17384 |
|
$0.0630 / $0.2860 | Buy Now |
DISTI #
93X3888
|
Newark | Trans, Pnp, -45V, -0.1A, 0.25W, Sot-23, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:100Ma, Power Dissipation:250Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCW70,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0400 / $0.0430 | Buy Now |
DISTI #
1727-1577-1-ND
|
DigiKey | TRANS PNP 45V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2474 In Stock |
|
$0.0249 / $0.1500 | Buy Now |
DISTI #
BCW70,215
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCW70,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0367 | Buy Now |
DISTI #
771-BCW70215
|
Mouser Electronics | Bipolar Transistors - BJT BCW70/SOT23/TO-236AB RoHS: Compliant | 6247 |
|
$0.0240 / $0.1500 | Buy Now |
DISTI #
V79:2366_28604564
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 4808 Package Multiple: 1 Date Code: 2244 | Americas - 17000 |
|
$0.0250 / $0.0329 | Buy Now |
DISTI #
E21:3489_00160544
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2303 | Europe - 418 |
|
$0.0200 / $0.0213 | Buy Now |
|
Future Electronics | BCW70 Series 45 V 100 mA SMT PNP General Purpose Transistor - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 87000Reel |
|
$0.0200 / $0.0229 | Buy Now |
DISTI #
85969328
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 14151 Package Multiple: 1 Date Code: 2201 | Americas - 102000 |
|
$0.0265 | Buy Now |
DISTI #
85965470
|
Verical | Trans GP BJT PNP 45V 0.1A 250mW 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 14151 Package Multiple: 1 Date Code: 2101 | Americas - 39000 |
|
$0.0265 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW70,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW70,215
Nexperia
BCW69; BCW70 - PNP general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 215 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for BCW70,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW70,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCW70R | Zetex / Diodes Inc | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | BCW70,215 vs BCW70R |
BCW70-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW70,215 vs BCW70-TAPE-7 |
BCW70TRL13 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW70,215 vs BCW70TRL13 |
BCW70-T | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN, BIP General Purpose Small Signal | BCW70,215 vs BCW70-T |
933149380215 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | BCW70,215 vs 933149380215 |
BCW70 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SOT-23, 3 PIN, BIP General Purpose Small Signal | BCW70,215 vs BCW70 |