-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Transistor, 10000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M1997
|
Newark | Bipolar Transistor, Pnp, -45V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:45V, Continuous Collector Current:800Ma, Power Dissipation:225Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:100Mhzrohs Compliant: Yes |Onsemi BCW68GLT3G Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0260 | Buy Now |
DISTI #
BCW68GLT3GOSCT-ND
|
DigiKey | TRANS PNP 45V 0.8A SOT23-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15028 In Stock |
|
$0.0184 / $0.2000 | Buy Now |
DISTI #
BCW68GLT3G
|
Avnet Americas | Trans GP BJT PNP 45V 0.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW68GLT3G) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0170 / $0.0203 | Buy Now |
DISTI #
863-BCW68GLT3G
|
Mouser Electronics | Bipolar Transistors - BJT GENRL TRANSISTOR RoHS: Compliant | 8434 |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
V36:1790_07285321
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 300mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2326 | Americas - 30000 |
|
$0.0165 / $0.0193 | Buy Now |
DISTI #
E02:0323_00077054
|
Arrow Electronics | Trans GP BJT PNP 45V 0.8A 300mW 3-Pin SOT-23 T/R Min Qty: 20000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2344 | Europe - 20000 |
|
$0.0171 / $0.0203 | Buy Now |
|
Future Electronics | Bipolar (BJT) Transistor PNP 45V 800mA 100MHz 225mW Surface Mount SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 39000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0189 / $0.0217 | Buy Now |
DISTI #
69209494
|
Verical | Trans GP BJT PNP 45V 0.8A 300mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2326 | Americas - 30000 |
|
$0.0165 / $0.0193 | Buy Now |
DISTI #
73520166
|
Verical | Trans GP BJT PNP 45V 0.8A 300mW 3-Pin SOT-23 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2344 | Americas - 20000 |
|
$0.0170 / $0.0202 | Buy Now |
|
Bristol Electronics | 2204 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW68GLT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BCW68GLT3G
onsemi
PNP Bipolar Transistor, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BCW68GLT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW68GLT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC807S62Z | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | BCW68GLT3G vs BC807S62Z |