-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8893
|
Newark | Trans, Pnp, -45V, -0.8A, 150Deg C, 0.25W, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ceo:-45V, Transition Frequency Ft:80Mhz, Power Dissipation Pd:250Mw, Dc Collector Current:-800Ma, Dc Current Gain Hfe:35Hfe, Transistorrohs Compliant: Yes |Nexperia BCW68FVL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$0.0420 / $0.1900 | Buy Now |
DISTI #
1727-BCW68FVLCT-ND
|
DigiKey | BCW68FSOT23TO-236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9990 In Stock |
|
$0.0158 / $0.1900 | Buy Now |
DISTI #
BCW68FVL
|
Avnet Americas | BCW68F/SOT23/TO-236AB - Tape and Reel (Alt: BCW68FVL) RoHS: Not Compliant Min Qty: 50000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0158 | Buy Now |
DISTI #
771-BCW68FVL
|
Mouser Electronics | Bipolar Transistors - BJT BCW68F/SOT23/TO-236AB RoHS: Compliant | 8981 |
|
$0.0170 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 | 0 |
|
$0.0149 | Buy Now |
DISTI #
BCW68FVL
|
TTI | Bipolar Transistors - BJT BCW68F/SOT23/TO-236AB RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0208 | Buy Now |
|
Win Source Electronics | BCW68FSOT23TO-236AB | 13300 |
|
$0.1660 / $0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW68FVL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW68FVL
Nexperia
BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.45 V |
This table gives cross-reference parts and alternative options found for BCW68FVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW68FVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW68HR | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68FVL vs BCW68HR |
BCW68GR | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68FVL vs BCW68GR |
BCW68FR | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68FVL vs BCW68FR |
BCW68HVL | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68FVL vs BCW68HVL |
BCW68GVL | BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | BCW68FVL vs BCW68GVL |