-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW68FR by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BCW68FRCT-ND
|
DigiKey | TRANS PNP 45V 0.8A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5570 In Stock |
|
$0.0178 / $0.1700 | Buy Now |
DISTI #
BCW68FR
|
Avnet Americas | BCW68F/SOT23/TO-236AB - Tape and Reel (Alt: BCW68FR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 / $0.0139 | Buy Now |
DISTI #
771-BCW68FR
|
Mouser Electronics | Bipolar Transistors - BJT 45 V, 800 mA PNP general-purpose transistor RoHS: Compliant | 6815 |
|
$0.0180 / $0.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks | 0 |
|
$0.0139 / $0.0143 | Buy Now |
|
Rochester Electronics | BCW68 - 45 V, 800 mA PNP general-purpose transistor RoHS: Compliant Status: Active Min Qty: 1 | 161000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BCW68FR
|
TTI | Bipolar Transistors - BJT 45 V, 800 mA PNP general-purpose transistor RoHS: Compliant pbFree: Pb-Free Min Qty: 36000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0131 / $0.0177 | Buy Now |
DISTI #
BCW68FR
|
Avnet Asia | BCW68F/SOT23/TO-236AB (Alt: BCW68FR) RoHS: Compliant Min Qty: 48000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0226 / $0.0253 | Buy Now |
DISTI #
BCW68FR
|
Avnet Silica | BCW68FSOT23TO236AB (Alt: BCW68FR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BCW68FR
|
EBV Elektronik | BCW68FSOT23TO236AB (Alt: BCW68FR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW68FR
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW68FR
Nexperia
BCW68 series - 45 V, 800 mA PNP general-purpose transistor@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 80 MHz | |
VCEsat-Max | 0.45 V |