Part Details for BCW66KHE6327 by Infineon Technologies AG
Results Overview of BCW66KHE6327 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW66KHE6327 Information
BCW66KHE6327 by Infineon Technologies AG is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCW66KHE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCW66KHE6327
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 0.5W, SOT23 Min Qty: 25 | 107 |
|
$0.0414 / $0.0531 | Buy Now |
|
ComSIT USA | AVAILABLE EU | 4388 |
|
RFQ | |
|
ComSIT USA | Transistor ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |