Part Details for BCW66KFE6327 by Infineon Technologies AG
Overview of BCW66KFE6327 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCW66KFE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BCW66KFE6327
|
TME | Transistor: NPN, bipolar, 45V, 0.8A, 0.5W, SOT23 Min Qty: 25 | 0 |
|
$0.0456 / $0.0708 | RFQ |