-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW61 series - PNP general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW61C,215 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X3887
|
Newark | Bipolar (Bjt) Single Transistor, Pnp, -32 V, 100 Mhz, 250 Mw, -100 Ma, 40 Rohs Compliant: Yes |Nexpe... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0510 | Buy Now |
DISTI #
94AC8720
|
Newark | Transistor, Bipol, Pnp, -32V, Sot-23-3, Transistor Polarity:Pnp, Collector Emitter Voltage V(Br)Ce... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19 |
|
$0.0480 / $0.2290 | Buy Now |
DISTI #
1727-BCW61C,215CT-ND
|
DigiKey | TRANS PNP 32V 0.1A TO-236AB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6000 In Stock |
|
$0.0252 / $0.2300 | Buy Now |
DISTI #
BCW61C,215
|
Avnet Americas | Trans GP BJT PNP 32V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW61C,215) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0188 / $0.0205 | Buy Now |
|
Rochester Electronics | BCW61C - Small Signal Bipolar Transistor, 0.2A, 32V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0188 / $0.0221 | Buy Now |
DISTI #
BCW61C.215
|
TME | Transistor: PNP, bipolar, 32V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 1 | 5197 |
|
$0.0251 / $0.1425 | Buy Now |
DISTI #
BCW61C,215
|
Avnet Asia | Trans GP BJT PNP 32V 100mA 3-Pin SOT-23 T/R (Alt: BCW61C,215) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0218 / $0.0243 | Buy Now |
DISTI #
BCW61C,215
|
Avnet Silica | Trans GP BJT PNP 32V 100mA 3Pin SOT23 TR (Alt: BCW61C,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 111000 |
|
Buy Now | |
DISTI #
BCW61C,215
|
EBV Elektronik | Trans GP BJT PNP 32V 100mA 3Pin SOT23 TR (Alt: BCW61C,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | EBV - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW61C,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW61C,215
Nexperia
BCW61 series - PNP general purpose transistors@en-us TO-236 3-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
Turn-off Time-Max (toff) | 800 ns | |
Turn-on Time-Max (ton) | 150 ns | |
VCEsat-Max | 0.55 V |
This table gives cross-reference parts and alternative options found for BCW61C,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW61C,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCW61C | STMicroelectronics | Check for Price | 200mA, 32V, PNP, Si, SMALL SIGNAL TRANSISTOR, MINIATURE, PLASTIC PACKAGE-3 | BCW61C,215 vs BCW61C |
BCW61CTRLEADFREE | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, PNP, Silicon, | BCW61C,215 vs BCW61CTRLEADFREE |
BCW61CLT1 | Motorola Semiconductor Products | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | BCW61C,215 vs BCW61CLT1 |
BCW61C,235 | NXP Semiconductors | Check for Price | BCW61 series - PNP general purpose transistors TO-236 3-Pin | BCW61C,215 vs BCW61C,235 |
BCW61CLT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), PNP | BCW61C,215 vs BCW61CLT1 |
BCW61C,215 | NXP Semiconductors | Check for Price | BCW61 series - PNP general purpose transistors TO-236 3-Pin | BCW61C,215 vs BCW61C,215 |