Part Details for BCW60FFE6327HTSA1 by Infineon Technologies AG
Overview of BCW60FFE6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BCW60FFE6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCW60FFE6327HTSA1-ND
|
DigiKey | TRANS NPN 32V 0.1A SOT23 Min Qty: 5852 Lead time: 98 Weeks Container: Bulk MARKETPLACE PRODUCT |
312000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
BCW60FFE6327HTSA1TR-ND
|
DigiKey | TRANS NPN 32V 0.1A SOT23 Min Qty: 5852 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
BCW60FFE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 32V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BCW60FFE6327HTSA1) RoHS: Not Compliant Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0377 / $0.0430 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0409 / $0.0462 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 48000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0409 / $0.0462 | Buy Now |
|
Rochester Electronics | BCW60 - Low Noise Transistor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 357000 |
|
$0.0440 / $0.0518 | Buy Now |
DISTI #
SP000010554
|
EBV Elektronik | Trans GP BJT NPN 32V 0.1A 3-Pin SOT-23 T/R (Alt: SP000010554) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BCW60FFE6327HTSA1
BCW60FFE6327HTSA1 CAD Models
BCW60FFE6327HTSA1 Part Data Attributes
|
BCW60FFE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCW60FFE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-02-01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |