-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCW31; BCW32; BCW33 - NPN general purpose transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7683
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 250 Mw, 100 Ma, 600 Rohs Compliant: Yes |Nexperia BCW33,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 665 |
|
$0.0560 / $0.2740 | Buy Now |
DISTI #
93X3885
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 100 Mhz, 250 Mw, 100 Ma, 420 Rohs Compliant: Yes |Nexperia BCW33,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0320 / $0.0350 | Buy Now |
DISTI #
1727-1573-1-ND
|
DigiKey | TRANS NPN 32V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
900 In Stock |
|
$0.0221 / $0.1500 | Buy Now |
DISTI #
BCW33,215
|
Avnet Americas | Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCW33,215) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BCW33215
|
Mouser Electronics | Bipolar Transistors - BJT BCW33/SOT23/TO-236AB RoHS: Compliant | 15491 |
|
$0.0220 / $0.1500 | Buy Now |
DISTI #
P40:2555_19664695
|
Arrow Electronics | Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4150 Package Multiple: 1 Date Code: 2226 | Europe - 30000 |
|
$0.0300 / $0.0361 | Buy Now |
DISTI #
V79:2366_27388499
|
Arrow Electronics | Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 6000 |
|
$0.0185 | Buy Now |
DISTI #
V72:2272_06513926
|
Arrow Electronics | Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2208 Container: Cut Strips | Americas - 1079 |
|
$0.0303 / $0.0720 | Buy Now |
|
Future Electronics | BCW33 Series 32 V 100 mA NPN Surface Mount Silicon Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 42000Reel |
|
$0.0236 / $0.0269 | Buy Now |
DISTI #
85969645
|
Verical | Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15958 Package Multiple: 1 Date Code: 1401 | Americas - 29500 |
|
$0.0235 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCW33,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCW33,215
Nexperia
BCW31; BCW32; BCW33 - NPN general purpose transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SST3, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 420 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.25 V |
This table gives cross-reference parts and alternative options found for BCW33,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW33,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BCW33-T | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW33,215 vs BCW33-T |
BCW33 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW33,215 vs BCW33 |
933099650215 | Nexperia | Check for Price | Small Signal Bipolar Transistor | BCW33,215 vs 933099650215 |
BCW33-TAPE-7 | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | BCW33,215 vs BCW33-TAPE-7 |
BCW33LT1 | Rochester Electronics LLC | Check for Price | 100mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | BCW33,215 vs BCW33LT1 |
BCW33 | Allegro MicroSystems LLC | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), NPN | BCW33,215 vs BCW33 |