Part Details for BCW32 by Philips Semiconductors
Overview of BCW32 by Philips Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BCW32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 50 | 4387 |
|
$0.0169 / $0.1012 | Buy Now |
|
Bristol Electronics | 15824 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 3324 |
|
$0.0135 / $0.1350 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 12659 |
|
$0.1500 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2975 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4527 |
|
RFQ |
Part Details for BCW32
BCW32 CAD Models
BCW32 Part Data Attributes:
|
BCW32
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCW32
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.01 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 200 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |