Datasheets
BCW32,215 by:

BCW31; BCW32; BCW33 - NPN general purpose transistors@en-us TO-236 3-Pin

Part Details for BCW32,215 by Nexperia

Overview of BCW32,215 by Nexperia

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Audio and Video Systems Computing and Data Storage Aerospace and Defense Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BCW32,215

Part # Distributor Description Stock Price Buy
DISTI # 25M7682
Newark Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 250 Mw, 100 Ma, 330 Rohs Compliant: Yes |Nexperia BCW32,215 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 17677
  • 1 $0.2640
  • 10 $0.1710
  • 25 $0.1400
  • 50 $0.1090
  • 100 $0.0780
  • 250 $0.0690
  • 500 $0.0600
  • 1,000 $0.0520
$0.0520 / $0.2640 Buy Now
DISTI # 93X3884
Newark Bipolar (Bjt) Single Transistor, General Purpose, Npn, 32 V, 100 Mhz, 250 Mw, 100 Ma, 200 Rohs Compliant: Yes |Nexperia BCW32,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 0
  • 3,000 $0.0430
  • 6,000 $0.0410
  • 12,000 $0.0350
$0.0350 / $0.0430 Buy Now
DISTI # 1727-4903-1-ND
DigiKey TRANS NPN 32V 0.1A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1371
In Stock
  • 1 $0.1500
  • 10 $0.1050
  • 100 $0.0705
  • 500 $0.0536
  • 1,000 $0.0479
  • 3,000 $0.0366
  • 6,000 $0.0331
  • 9,000 $0.0313
  • 15,000 $0.0292
  • 21,000 $0.0280
  • 30,000 $0.0268
  • 75,000 $0.0241
  • 150,000 $0.0225
  • 300,000 $0.0221
$0.0221 / $0.1500 Buy Now
DISTI # BCW32,215
Avnet Americas Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCW32,215) RoHS: Compliant Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 33,000 $0.0303
  • 39,000 $0.0300
  • 72,000 $0.0298
  • 165,000 $0.0296
  • 330,000 $0.0294
$0.0294 / $0.0303 Buy Now
DISTI # 771-BCW32215
Mouser Electronics Bipolar Transistors - BJT BCW32/SOT23/TO-236AB RoHS: Compliant 11854
  • 1 $0.1500
  • 10 $0.1050
  • 100 $0.0540
  • 1,000 $0.0460
  • 3,000 $0.0360
  • 9,000 $0.0330
  • 24,000 $0.0260
  • 45,000 $0.0240
  • 99,000 $0.0220
$0.0220 / $0.1500 Buy Now
DISTI # P40:2555_25387450
Arrow Electronics Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2365 Package Multiple: 1 Date Code: 2222 Europe - 93000
  • 2,365 $0.0425
  • 9,000 $0.0350
  • 24,000 $0.0297
  • 45,000 $0.0276
  • 99,000 $0.0234
$0.0234 / $0.0425 Buy Now
DISTI # V79:2366_26936381
Arrow Electronics Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2102 Americas - 20895
  • 5,952 $0.0168
$0.0168 Buy Now
Future Electronics BCW32 Series 32 V 100 mA NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 33000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0233
  • 9,000 $0.0225
  • 15,000 $0.0221
  • 60,000 $0.0211
  • 90,000 $0.0204
$0.0204 / $0.0233 Buy Now
Future Electronics BCW32 Series 32 V 100 mA NPN General Purpose Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0233
  • 9,000 $0.0225
  • 15,000 $0.0221
  • 60,000 $0.0211
  • 90,000 $0.0204
$0.0204 / $0.0233 Buy Now
DISTI # 85966092
Verical Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15958 Package Multiple: 1 Date Code: 1901 Americas - 99000
  • 15,958 $0.0235
$0.0235 Buy Now
DISTI # 85969311
Verical Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15958 Package Multiple: 1 Date Code: 2201 Americas - 33000
  • 15,958 $0.0235
$0.0235 Buy Now
DISTI # 66716287
Verical Trans GP BJT NPN 32V 0.1A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Date Code: 2102 Americas - 20895
  • 343 $0.0168
$0.0168 Buy Now
Rochester Electronics BCW32 - Small Signal Bipolar Transistor, 0.1A, 32V, NPN, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 147000
  • 1 $0.0221
  • 25 $0.0217
  • 100 $0.0208
  • 500 $0.0199
  • 1,000 $0.0188
$0.0188 / $0.0221 Buy Now
DISTI # BCW32.215
TME Transistor: NPN, bipolar, 32V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 1 2678
  • 1 $0.1425
  • 10 $0.0998
  • 50 $0.0782
  • 100 $0.0513
  • 500 $0.0414
  • 3,000 $0.0349
  • 6,000 $0.0264
  • 45,000 $0.0233
  • 75,000 $0.0222
  • 99,000 $0.0213
$0.0213 / $0.1425 Buy Now
DISTI # BCW32,215
Avnet Asia Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R (Alt: BCW32,215) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 0
  • 45,000 $0.0226
  • 90,000 $0.0223
  • 135,000 $0.0221
  • 225,000 $0.0218
  • 450,000 $0.0212
  • 1,125,000 $0.0207
  • 2,250,000 $0.0202
$0.0202 / $0.0226 Buy Now
DISTI # BCW32,215
Avnet Silica Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R (Alt: BCW32,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # BCW32,215
EBV Elektronik Trans GP BJT NPN 32V 0.1A 3-Pin TO-236AB T/R (Alt: BCW32,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 33000
Buy Now

Part Details for BCW32,215

BCW32,215 Part Data Attributes

BCW32,215 Nexperia
Buy Now Datasheet
Compare Parts:
BCW32,215 Nexperia BCW31; BCW32; BCW33 - NPN general purpose transistors@en-us TO-236 3-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NEXPERIA
Part Package Code TO-236
Package Description PLASTIC, SST3, SMD, 3 PIN
Pin Count 3
Manufacturer Package Code SOT23
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 1997-09-01
Samacsys Manufacturer Nexperia
Collector Current-Max (IC) 0.1 A
Collector-Emitter Voltage-Max 32 V
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Qualification Status Not Qualified
Reference Standard AEC-Q101
Surface Mount YES
Terminal Finish TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 100 MHz
VCEsat-Max 0.25 V

Alternate Parts for BCW32,215

This table gives cross-reference parts and alternative options found for BCW32,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW32,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
BCW32-T Nexperia Check for Price Small Signal Bipolar Transistor BCW32,215 vs BCW32-T
BCW32TRL13 NXP Semiconductors Check for Price TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, BIP General Purpose Small Signal BCW32,215 vs BCW32TRL13
BCW32TRLEADFREE Central Semiconductor Corp Check for Price Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, BCW32,215 vs BCW32TRLEADFREE
BCW32RTC Diodes Incorporated Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon BCW32,215 vs BCW32RTC
BCW32 Diodes Incorporated Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN BCW32,215 vs BCW32
Part Number Manufacturer Composite Price Description Compare
BCW32RTA Diodes Incorporated Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon BCW32,215 vs BCW32RTA
BCW32TRL YAGEO Corporation Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon BCW32,215 vs BCW32TRL
BCW32,235 Nexperia Check for Price BCW31; BCW32; BCW33 - NPN general purpose transistors@en-us TO-236 3-Pin BCW32,215 vs BCW32,235
933082791215 Nexperia Check for Price Small Signal Bipolar Transistor BCW32,215 vs 933082791215
BCW32-TAPE-7 NXP Semiconductors Check for Price TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal BCW32,215 vs BCW32-TAPE-7
BCW32 Fairchild Semiconductor Corporation Check for Price NPN General Purpose Amplifier, 3LD, SOT23, JEDEC TO-236, LOW PROFILE, 3000/TAPE REEL BCW32,215 vs BCW32
BCW32 NXP Semiconductors Check for Price TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal BCW32,215 vs BCW32
BCW32TA Diodes Incorporated Check for Price Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon BCW32,215 vs BCW32TA
BCW32T/R NXP Semiconductors Check for Price TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal BCW32,215 vs BCW32T/R
BCW32TR Central Semiconductor Corp Check for Price Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, BCW32,215 vs BCW32TR

BCW32,215 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCW32,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCW32,215 by Nexperia

Select Manufacturer
Which Manufacturer of BCW32,215 would you like to use for your alert(s)?
  • Please alert me when BCW32,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BCW32,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCW32,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BCW32,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCW32,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCW32,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: