Part Details for BCW31 by Allegro MicroSystems LLC
Overview of BCW31 by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCW31
BCW31 CAD Models
BCW31 Part Data Attributes
|
BCW31
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
BCW31
Allegro MicroSystems LLC
Small Signal Bipolar Transistor, 0.1A I(C), NPN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for BCW31
This table gives cross-reference parts and alternative options found for BCW31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCW31 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | BCW31 vs BCW31 |
BCW31RTC | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | Diodes Incorporated | BCW31 vs BCW31RTC |
BCW31 | Small Signal Bipolar Transistor, 0.1A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | BCW31 vs BCW31 |
BCW31 | BCW31, PDSO-3 | New England Semiconductor | BCW31 vs BCW31 |
BCW31R | TRANSISTOR NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AA, MICRO MINIATURE PACKAGE-3, BIP General Purpose Small Signal | Vishay Sprague | BCW31 vs BCW31R |
BCW31-TAPE-7 | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW31 vs BCW31-TAPE-7 |
BCW31 | BCW31, PDSO-3 | Microsemi Corporation | BCW31 vs BCW31 |
BCW31TR13 | Small Signal Bipolar Transistor, 32V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | BCW31 vs BCW31TR13 |
BCW31R | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCW31 vs BCW31R |
BCW31 | 500mA, 32V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCW31 vs BCW31 |