Part Details for BCW214 by Vishay BCcomponents
Overview of BCW214 by Vishay BCcomponents
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCW214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2 Form A 1.17V 400V 14�� 140mA AC,DC DIP-8 Solid State Relays - MOS Output (PhotoMOS) ROHS | 945 |
|
$0.8172 / $1.0705 | Buy Now |
|
LCSC | SPST-NO(1 Form A) x 2 1.17V 400V 14 140mA DIP-8 Solid State Relays (MOS Output) ROHS | 945 |
|
$0.7661 / $1.0036 | Buy Now |