Datasheets
BCV72 by:

Small Signal Bipolar Transistor, 0.5A I(C), NPN

Part Details for BCV72 by Fairchild Semiconductor Corporation

Overview of BCV72 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for BCV72

BCV72 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BCV72 Part Data Attributes:

BCV72 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
BCV72 Fairchild Semiconductor Corporation Small Signal Bipolar Transistor, 0.5A I(C), NPN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code SOT-23
Pin Count 3
Manufacturer Package Code 3LD, SOT23, JEDEC TO-236, LOW PROFILE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.21.00.95
Collector Current-Max (IC) 0.5 A
Configuration SINGLE
DC Current Gain-Min (hFE) 200
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Operating Temperature-Max 150 °C
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.35 W
Surface Mount YES
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 30

BCV72 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BCV72 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BCV72 by Fairchild Semiconductor Corporation

  • Please alert me when BCV72 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BCV72 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BCV72 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BCV72 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BCV72.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BCV72 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: