Part Details for BCV71 by Philips Semiconductors
Overview of BCV71 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Price & Stock for BCV71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 100 MA, 60 V, NPN, SI, SMALL SIGNAL TRANSISTOR | 28 |
|
$0.0960 | Buy Now |
|
ComSIT USA | NPN GENERAL PURPOSE TRANSISTOR Small Signal Bipolar Transistor, 0.1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB RoHS: Not Compliant | Europe - 2825 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4370 |
|
RFQ |
Part Details for BCV71
BCV71 CAD Models
BCV71 Part Data Attributes:
|
BCV71
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCV71
Philips Semiconductors
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 110 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |