Part Details for BCV65 by Philips Semiconductors
Overview of BCV65 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for BCV65
BCV65 CAD Models
BCV65 Part Data Attributes
|
BCV65
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCV65
Philips Semiconductors
Small Signal Bipolar Transistor, 0.1A I(C), NPN and PNP
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
DC Current Gain-Min (hFE) | 75 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Transition Frequency-Nom (fT) | 100 MHz |