Part Details for BCV65,215 by NXP Semiconductors
Overview of BCV65,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for BCV65,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCV65,215-954-ND
|
DigiKey | NEXPERIA BCV65 - SMALL SIGNAL BI Min Qty: 4561 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4561 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | BCV65 - Small Signal Bipolar Transistor, 0.1A, 30V, 2-Element, NPN and PNP, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 4561 |
|
$0.0676 / $0.0795 | Buy Now |
Part Details for BCV65,215
BCV65,215 CAD Models
BCV65,215 Part Data Attributes
|
BCV65,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BCV65,215
NXP Semiconductors
BCV65 - NPN/PNP general-purpose transistor SOT-143 4-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-143 | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Manufacturer Package Code | SOT143B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.65 V |
Alternate Parts for BCV65,215
This table gives cross-reference parts and alternative options found for BCV65,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV65,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV65B | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV65,215 vs BCV65B |
BCV65 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV65,215 vs BCV65 |
BCV65,235 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV65,215 vs BCV65,235 |
BCV65,215 | BCV65 - NPN/PNP general-purpose transistor@en-us SOT-143 4-Pin | Nexperia | BCV65,215 vs BCV65,215 |
BCV65-T | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV65,215 vs BCV65-T |
BCV65-TAPE-13 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV65,215 vs BCV65-TAPE-13 |
BCV65-TAPE-7 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV65,215 vs BCV65-TAPE-7 |
933831500215 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Nexperia | BCV65,215 vs 933831500215 |
BCV65B-TAPE-7 | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV65,215 vs BCV65B-TAPE-7 |