-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7679
|
Newark | Bipolar Transistor, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:30V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:100Ma, Continuous Collector Current Pnp:-, Power Dissipation Npn:300Mw Rohs Compliant: Yes |Infineon BCV61CE6327HTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5169 |
|
$0.1320 / $0.4580 | Buy Now |
DISTI #
86AK4312
|
Newark | Bipolar Trans, Dual Npn, 30V, Sot-143 Rohs Compliant: Yes |Infineon BCV61CE6327HTSA1 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1030 / $0.1200 | Buy Now |
DISTI #
BCV61CE6327HTSA1CT-ND
|
DigiKey | TRANSISTOR NPN DOUBLE SOT-143 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3652 In Stock |
|
$0.0939 / $0.4400 | Buy Now |
DISTI #
BCV61CE6327HTSA1
|
Avnet Americas | Trans GP BJT NPN 30V 0.1A 4-Pin SOT-143 T/R - Tape and Reel (Alt: BCV61CE6327HTSA1) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0882 / $0.1008 | Buy Now |
DISTI #
726-BCV61CE6327HTSA1
|
Mouser Electronics | Bipolar Transistors - BJT NPN Silicon Double TRANSISTOR RoHS: Compliant | 2761 |
|
$0.0930 / $0.4400 | Buy Now |
DISTI #
V72:2272_06391725
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2213 Container: Cut Strips | Americas - 8985 |
|
$0.3866 / $0.3976 | Buy Now |
DISTI #
V79:2366_28364546
|
Arrow Electronics | Trans GP BJT NPN 30V 0.1A 300mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2213 | Americas - 3000 |
|
$0.0782 / $0.3828 | Buy Now |
|
Future Electronics | BCV61 Series NPN 30 V 100 mA SMT Silicon Double Transistor - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.0809 / $0.0886 | Buy Now |
DISTI #
61601815
|
Verical | Trans GP BJT NPN 30V 0.1A 300mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 73 Package Multiple: 1 Date Code: 2213 | Americas - 8985 |
|
$0.3866 / $0.3949 | Buy Now |
DISTI #
70347484
|
Verical | Trans GP BJT NPN 30V 0.1A 300mW 4-Pin SOT-143 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 2213 | Americas - 3000 |
|
$0.0782 / $0.2910 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV61CE6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCV61CE6327HTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | CURRENT MIRROR | |
DC Current Gain-Min (hFE) | 420 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |