There are no models available for this part yet.
Overview of BCV61A,215 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for BCV61A,215 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-BCV61A,215-954-ND
|
DigiKey | NEXPERIA BCV61A - SMALL SIGNAL B Min Qty: 3811 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
47136 In Stock |
|
$0.0800 | Buy Now | |
Rochester Electronics | BCV61A - Small Signal Bipolar Transistor, 0.1A, 30V, 2-Element, NPN, SOT4 RoHS: Compliant Status: Active Min Qty: 1 | 47136 |
|
$0.0676 / $0.0795 | Buy Now |
CAD Models for BCV61A,215 by NXP Semiconductors
Part Data Attributes for BCV61A,215 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SOT-143
|
Package Description
|
PLASTIC, SMD, 4 PIN
|
Pin Count
|
4
|
Manufacturer Package Code
|
SOT143B
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Factory Lead Time
|
4 Weeks
|
Additional Feature
|
FOR TRANSISTOR2 HFE IS 110
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
0.1 A
|
Collector-Emitter Voltage-Max
|
30 V
|
Configuration
|
CURRENT MIRROR
|
DC Current Gain-Min (hFE)
|
110
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.25 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
100 MHz
|
VCEsat-Max
|
0.6 V
|
Alternate Parts for BCV61A,215
This table gives cross-reference parts and alternative options found for BCV61A,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV61A,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV61A | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | BCV61A,215 vs BCV61A |
BCV61A,215 | BCV61 - NPN general-purpose double transistors@en-us SOT-143 4-Pin | Nexperia | BCV61A,215 vs BCV61A,215 |
BCV61A-TAPE-13 | TRANSISTOR 100 mA, 30 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV61A,215 vs BCV61A-TAPE-13 |
933792100215 | Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon | Nexperia | BCV61A,215 vs 933792100215 |
BCV61A | TRANSISTOR 100 mA, 30 V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC PACKAGE-4, BIP General Purpose Small Signal | NXP Semiconductors | BCV61A,215 vs BCV61A |
Related Parts for BCV61A,215
-
BCV61ASmall Signal Bipolar Transistors
-
B330LA-E3/61TRectifier Diodes
-
C0805C103M5RACTUFixed Capacitors
-
IRLR2905ZTRPBFPower Field-Effect Transistors
-
RMCF0805JT100RFixed Resistors
-
ESDALC6V1W5Transient Suppressors
-
MPZ2012S101AT000Data Line Filters
-
CD74HC367MBus Driver/Transceivers
-
1393367-1Assembly Items