Part Details for BCV48H6327XTSA1 by Infineon Technologies AG
Overview of BCV48H6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for BCV48H6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-BCV48H6327XTSA1TR-ND
|
DigiKey | TRANS PNP DARL 60V 0.5A SOT89 Min Qty: 5000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.1906 / $0.2079 | Buy Now |
DISTI #
BCV48H6327XTSA1
|
Avnet Americas | Trans Darlington PNP 60V 0.8A 3-Pin SOT-89 T/R - Tape and Reel (Alt: BCV48H6327XTSA1) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.1679 / $0.1918 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1760 / $0.1930 | Buy Now |
|
Future Electronics | AF Discretes RoHS: Non Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1760 / $0.1930 | Buy Now |
DISTI #
SP001125544
|
EBV Elektronik | Trans Darlington PNP 60V 0.8A 3-Pin SOT-89 T/R (Alt: SP001125544) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days | EBV - 319000 |
|
Buy Now | |
|
New Advantage Corporation | SOT89-4/AF TRANSISTORS RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 255000 |
|
$0.4250 / $0.4567 | Buy Now |
Part Details for BCV48H6327XTSA1
BCV48H6327XTSA1 CAD Models
BCV48H6327XTSA1 Part Data Attributes:
|
BCV48H6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCV48H6327XTSA1
Infineon Technologies AG
Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 2000 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |