-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BCV26; BCV46 - PNP Darlington transistors@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC9888
|
Newark | Darlington Transistor, Dual Pnp, Sot-23, Transistor Polarity:Dual Pnp, Collector Emitter Voltage V(Br)Ceo:30V, Power Dissipation Pd:250Mw, Dc Collector Current:500Ma, Rf Transistor Case:Sot-23, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Nexperia BCV26,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4562 |
|
$0.0630 / $0.0680 | Buy Now |
DISTI #
1727-4893-1-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2550 In Stock |
|
$0.0297 / $0.1900 | Buy Now |
DISTI #
BCV26,215
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin TO-236AB T/R - Tape and Reel (Alt: BCV26,215) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0489 | Buy Now |
DISTI #
771-BCV26215
|
Mouser Electronics | Darlington Transistors BCV26/SOT23/TO-236AB RoHS: Compliant | 11666 |
|
$0.0300 / $0.1900 | Buy Now |
DISTI #
E02:0323_00016668
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2430 | Europe - 15000 |
|
$0.0400 | Buy Now |
DISTI #
V72:2272_06513890
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2137 Container: Cut Strips | Americas - 600 |
|
$0.0177 / $0.0874 | Buy Now |
|
Future Electronics | BCV26 Series 30 V 500 mA SMT PNP Darlington Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 18000Reel |
|
$0.0371 / $0.0416 | Buy Now |
|
Future Electronics | BCV26 Series 30 V 500 mA SMT PNP Darlington Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0281 / $0.0317 | Buy Now |
DISTI #
83606130
|
Verical | Trans Darlington PNP 30V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2430 | Americas - 15000 |
|
$0.0397 | Buy Now |
DISTI #
59269044
|
Verical | Trans Darlington PNP 30V 0.5A 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 208 Package Multiple: 1 Date Code: 2137 | Americas - 600 |
|
$0.0177 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BCV26,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BCV26,215
Nexperia
BCV26; BCV46 - PNP Darlington transistors@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 20000 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 220 MHz |
This table gives cross-reference parts and alternative options found for BCV26,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCV26,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCV26TRL13 | TRANSISTOR 300 mA, 30 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BCV26,215 vs BCV26TRL13 |
BCV26LEADFREE | Small Signal Bipolar Transistor, 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Central Semiconductor Corp | BCV26,215 vs BCV26LEADFREE |
BCV26 | Small Signal Bipolar Transistor | Nexperia | BCV26,215 vs BCV26 |
BCV26TC | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCV26,215 vs BCV26TC |
933806210235 | Small Signal Bipolar Transistor | Nexperia | BCV26,215 vs 933806210235 |
BCV26 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BCV26,215 vs BCV26 |
BCV26_NL | Small Signal Bipolar Transistor, 1.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | BCV26,215 vs BCV26_NL |
BCV26,235 | BCV26; BCV46 - PNP Darlington transistors TO-236 3-Pin | NXP Semiconductors | BCV26,215 vs BCV26,235 |
BCV26 | PNP Darlington Transistor, SOT-23 (TO-236) 2.90x1.30x1.00, 1.90P, 3000-REEL | onsemi | BCV26,215 vs BCV26 |
BCV26 | Small Signal Bipolar Transistor, 0.5A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-236 | Siemens | BCV26,215 vs BCV26 |