Part Details for BCTS002512-294RDTE by Chilisin Electronics Corp
Overview of BCTS002512-294RDTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002512-294RDTE
BCTS002512-294RDTE CAD Models
BCTS002512-294RDTE Part Data Attributes
|
BCTS002512-294RDTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002512-294RDTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TAPE | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 294 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002512-294RDTE
This table gives cross-reference parts and alternative options found for BCTS002512-294RDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002512-294RDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512D294RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | BCTS002512-294RDTE vs CR2512D294RD50 |
RK73H3ALTE2940D | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-294RDTE vs RK73H3ALTE2940D |
RM25DEN2940 | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | BCTS002512-294RDTE vs RM25DEN2940 |
CR2512-1W-2940DT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | BCTS002512-294RDTE vs CR2512-1W-2940DT-13 |
CR2512-1W-2940DPT | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | BCTS002512-294RDTE vs CR2512-1W-2940DPT |
CR63TR2940D | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | BCTS002512-294RDTE vs CR63TR2940D |
RCS6432D2940ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | BCTS002512-294RDTE vs RCS6432D2940ES |
RK73HW3ALTE2940D | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-294RDTE vs RK73HW3ALTE2940D |
RK73HW3ARTTED2940D | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-294RDTE vs RK73HW3ARTTED2940D |
RK73HW3ALTED2940D | Fixed Resistor, Metal Glaze/thick Film, 1W, 294ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | BCTS002512-294RDTE vs RK73HW3ALTED2940D |