Part Details for BCTS002010-4703FTE by Chilisin Electronics Corp
Overview of BCTS002010-4703FTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002010-4703FTE
BCTS002010-4703FTE CAD Models
BCTS002010-4703FTE Part Data Attributes
|
BCTS002010-4703FTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002010-4703FTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002010-4703FTE
This table gives cross-reference parts and alternative options found for BCTS002010-4703FTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-4703FTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTED4703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BCTS002010-4703FTE vs RK73HW2HRTTED4703F |
NRC50F4703TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | NIC Components Corp | BCTS002010-4703FTE vs NRC50F4703TRF |
ERJU1DF4703U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | BCTS002010-4703FTE vs ERJU1DF4703U |
CR-0AFL4--470K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | BCTS002010-4703FTE vs CR-0AFL4--470K- |
RK73HW2HLBK4703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | BCTS002010-4703FTE vs RK73HW2HLBK4703F |
RK73HW2HRTTE4703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | BCTS002010-4703FTE vs RK73HW2HRTTE4703F |
RMC1/2K4703FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | BCTS002010-4703FTE vs RMC1/2K4703FB |
CR024703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | BCTS002010-4703FTE vs CR024703F |
RK73HW2HLTE4703F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-4703FTE vs RK73HW2HLTE4703F |
RS10K474FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 470000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | BCTS002010-4703FTE vs RS10K474FBL |