Part Details for BCTS002010-10R2DTE by Chilisin Electronics Corp
Overview of BCTS002010-10R2DTE by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTS002010-10R2DTE
BCTS002010-10R2DTE CAD Models
BCTS002010-10R2DTE Part Data Attributes
|
BCTS002010-10R2DTE
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTS002010-10R2DTE
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 10.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for BCTS002010-10R2DTE
This table gives cross-reference parts and alternative options found for BCTS002010-10R2DTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTS002010-10R2DTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-10R2-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | BCTS002010-10R2DTE vs MC2010P-10R2-DT101W |
RC2010DK-0710R2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | BCTS002010-10R2DTE vs RC2010DK-0710R2L |
RK73H2HLBK10R2D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | BCTS002010-10R2DTE vs RK73H2HLBK10R2D |
RMCS2010DT10R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTS002010-10R2DTE vs RMCS2010DT10R2 |
RK73HW2HTTED10R2D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-10R2DTE vs RK73HW2HTTED10R2D |
MC2010-10R2-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | BCTS002010-10R2DTE vs MC2010-10R2-DB101Q |
ERJS1DD10R2U | Fixed Resistor, | Panasonic Electronic Components | BCTS002010-10R2DTE vs ERJS1DD10R2U |
RK73H2HTTE10R2D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | BCTS002010-10R2DTE vs RK73H2HTTE10R2D |
CR2010T100Q10.2R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | BCTS002010-10R2DTE vs CR2010T100Q10.2R+-0.5% |
MC2010P-10R2-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 10.2ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | BCTS002010-10R2DTE vs MC2010P-10R2-DB101 |