Part Details for BCT20N65 by Ningbo Baocheng Electronics Co Ltd
Overview of BCT20N65 by Ningbo Baocheng Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCT20N65
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 650V 20A 1 N-Channel TO-220F MOSFETs ROHS | 46 |
|
$0.5529 / $0.8495 | Buy Now |