Part Details for BCS1714B6 by TDK Corporation
Overview of BCS1714B6 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS1714B6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-BCS1714B6-ND
|
DigiKey | 17x14x0.2mm 5 A at 2.6V (200Lx) Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
383 In Stock |
|
$1.8600 | Buy Now |
DISTI #
BCS1714B6
|
Avnet Americas | 17X14X0.18MM 5?A AT 2.6V (200LX) - Bulk (Alt: BCS1714B6) Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3575 | Buy Now |
DISTI #
810-BCS1714B6
|
Mouser Electronics | Solar Panels & Solar Cells 17x14x0.2mm 5 A at 2.6V (200Lx) RoHS: Compliant | 456 |
|
$1.8000 / $3.0300 | Buy Now |