Part Details for BCS003L (ALTERNATE: BCS D50OO03-YPC25C-S49G) by Balluff Inc
Overview of BCS003L (ALTERNATE: BCS D50OO03-YPC25C-S49G) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs |
Price & Stock for BCS003L (ALTERNATE: BCS D50OO03-YPC25C-S49G)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375927
|
RS | Sensor, Capacitive, Oe50x10 mm, Flush, POM, 25mm, PNP/NPN, NC/NO, M8 connector | Balluff BCS003L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$126.3300 | Buy Now |