Part Details for BCS0026 (ALTERNATE: BCS M08T4E1-PSM15C-EP02) by Balluff Inc
Overview of BCS0026 (ALTERNATE: BCS M08T4E1-PSM15C-EP02) by Balluff Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCS0026 (ALTERNATE: BCS M08T4E1-PSM15C-EP02)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70375906
|
RS | Sensor, Capacitive, M8 Flush, Stn Stl., 1.5mm, PNP, NO, 2m PUR Cable, BCS Series | Balluff BCS0026 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$438.9200 / $477.0900 | Buy Now |